- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 310000451469
Description
+
Tiny Stat Precision Thermostats 2-Pin
Search Keywords: 310000451469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:310000451469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032108090
-
COO:US
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Operating Temperature:-29°C to 260 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$280.68
3
$268.98
5
$258.22
21
$247.90
63 +
$237.57
Click for Quote
Log in
to unlock special pricing