- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 300100020219
Description
+
Precision Thermostat Automatic Reset 2-Pin
Search Keywords: 300100020219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:300100020219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:7 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:30 V
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Operating Temperature:-17.8°C to 150 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$128.81
3
$122.36
5
$116.25
8
$110.44
10 +
$104.92
Click for Quote
Log in
to unlock special pricing