- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2TW101-3
Description
+
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder Terminals, 1/4 Inch Sealed Bushing, Integrated Washer Subassembly, O-Ring, Lock Washer and Hex Nut Furnished Unassembled, Standard Lever
Search Keywords: 2TW1013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2TW101-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@115VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.54 x 13.59 x 32 mm
-
Operating Temperature:-65 to 72 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$405.93
5
$404.91
10
$403.90
13
$402.89
25
$221.14
38
$150.08
50 +
$147.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT