- Home ›
- All Products›
- 2TL889-70
2TL889-70
Honeywell
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. O ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Gold-Plated Contacts, 25.4 mm Stainless Steel Lever
Search Keywords: 2TL88970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2TL889-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
13
$373.36
25
$204.93
38
$139.08
50 +
$136.30
Click for Quote
Log in
to unlock special pricing