help desk software
Image is representational - see mfr. specs

29ET5-T

Honeywell

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, 4 Pole Single Throw (4PST), 2 Position (Mom. On - Off, Coil En ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, 4 Pole Single Throw (4PST), 2 Position (Mom. On - Off, Coil Energized: On - Off), Solder Turret Terminals, Stainless Steel Hardware, Special Satin Chrome Lever
Search Keywords: 29ET5T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    29ET5-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    4P Special
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    7@28VDC A
  • Actuator Style:
    Tab Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    27.43 x 27.43 x 84.33 mm
  • Operating Temperature:
    -65 to 71 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$10,059.13
25
$5,343.24
38
$3,589.29
50 +
$3,517.51
Click for Quote
Log in to unlock special pricing