- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 27ET118-T2-N
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (On - On - Mom. On, Coil Energized: On - On - On), Diodes In Coil Circuitry, Solder T2 Terminals With Removable Terminal Guard, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), This product is subject to ITAR, and the export control laws of the United States
Product Highlights:
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 27ET118T2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:27ET118-T2-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365030
-
COO:US
-
ECCN:9A610.x
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:7@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 25.4 x 102.87 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
5
34 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$7,759.57
5
$7,740.17
10
$3,953.31
15
$2,691.03
20 +
$2,637.21
Click for Quote
Log in
to unlock special pricing