- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 26PCCFA3D
Honeywell
26PCCFA3D
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, St ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26PCCFA3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Accuracy:N/A
-
Device Pressure Type:Differential
-
Operating Pressure Range:0 to 15 psi
-
Media:N/A
-
Output Voltage:N/A
-
Response Time:1 mS
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:34.29 x 12.7 x 7.87 mm