Honeywell Authorized Distributor

26PCAFJ3G

Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Nee ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Needle Port, Rotated Output Terminals: Output A = Gnd, Output B = VCC, Gage Pressure Measurement Type
Search Keywords: 26PCAFJ3G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 26PCAFJ3G
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: PCB Through Hole
Accuracy: ±0.5 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 1 psi
Media: Air,Gas,Liquid
Output Voltage: 0 to 16.7 mV
Response Time: 1 mS
Typical Operating Supply Voltage: 10 V
Operating Temperature: -40 to 85 °C
Dimension: 12.7 x 21.84 x 7.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26PCAFJ3G RoHS compliant?
Yes, 26PCAFJ3G is RoHS compliant.
What is the lead time for 26PCAFJ3G?
The standard lead time for 26PCAFJ3G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.20
10
$26.14
25
$25.43
50
$24.75
100
$24.69
250
$18.33
500 +
$18.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!