Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

26PCAFG6G

Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilic ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type
Product Highlights:
  • Lowest priced sensor with temperature compensation and calibration
  • Media flow-through port
  • True wet/wet differential sensing
  • 1,78 mm [0.070 in] diameter or 5,0 mm [0.200 in] diameter flow path with minimal dead space.
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure
Search Keywords: 26PCAFG6G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 26PCAFG6G
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: PCB Through Hole 90 °
Accuracy: ±0.5 %
Device Pressure Type: Gage
Operating Pressure Range: 0 to 1 psi
Media: Air,Gas,Liquid
Output Voltage: 0 to 16.7 mV
Response Time: 1 mS
Typical Operating Supply Voltage: 10 V
Operating Temperature: -40 to 85 °C
Dimension: 12.7 x 24.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26PCAFG6G RoHS compliant?
Yes, 26PCAFG6G is RoHS compliant.
What is the lead time for 26PCAFG6G?
The standard lead time for 26PCAFG6G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 283
Can Ship immediately
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$104.53
5
$101.20
10
$99.77
25
$97.87
50
$96.44
100 +
$95.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!