- Home ›
- All Products›
- 26ET33-T
26ET33-T
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 1SM23 Basic Sw ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 1SM23 Basic Switches, Solder Terminals, Gold-Plated Contacts, Standard Lever
Search Keywords: 26ET33T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26ET33-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$10,215.72
10
$5,217.70
15
$3,551.70
20 +
$3,480.67
Click for Quote
Log in
to unlock special pricing