- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 26ET103-T
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 180° Temperature Rating, Solder Turret Terminals, 21 mm Plunger Actuator
Search Keywords: 26ET103T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:26ET103-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 25.4 x 80.52 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$5,647.72
5
$5,633.61
10
$2,877.38
15
$1,958.64
20 +
$1,919.46
Click for Quote
Log in
to unlock special pricing