- Home ›
- All Products›
- 2458RCG80430248
2458RCG80430248
Honeywell
Honeywell Ceramic Automatic Reset Thermostat With Gold Contacts, 2458RCG Series, 2458RCG80430248, Switch Type SPST, Automatic ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostat With Gold Contacts, 2458RCG Series, 2458RCG80430248, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, No Bracket, T106, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 204.44 °C [400 °F], Close Temperature 182.22 °C [360 °F], Open Tolerance 8.33 °C [15 °F], Close Tolerance 13.89 °C [25 °F]
Search Keywords: 2458RCG80430248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2458RCG80430248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$115.57
5
$115.27
10
$114.98
13
$114.70
25
$73.41
38
$57.35
50 +
$56.20
Click for Quote
Log in
to unlock special pricing