- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455RCG86210166
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RCG Series, 2455RCG86210166, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B201B, T101, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 250 °C [482 °F], Close Temperature 211.11 °C [412 °F], Open Tolerance 11.11 °C [20 °F], Close Tolerance 11.11 °C [20 °F]
Search Keywords: 2455RCG86210166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RCG86210166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):211.1 °C
-
Close Temperature (Fahrenheit):412 °F
-
Maximum Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:50 V
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):250 °C
-
Open Temperature (Fahrenheit):482 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$87.70
25
$56.13
38
$43.85
50 +
$42.97
Click for Quote
Log in
to unlock special pricing