- Home ›
- All Products›
- 2455RCG80020655
2455RCG80020655
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 2455RCG Series, 2455RCG80020655, Switch Type SPST, Automatic Reset, Open on Ris ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RCG Series, 2455RCG80020655, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B201, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 215 °C [419 °F], Close Temperature 180 °C [356 °F], Open Tolerance 7.78 °C [14 °F], Close Tolerance 7.78 °C [14 °F]
Search Keywords: 2455RCG80020655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RCG80020655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
13
$94.00
25
$60.16
38
$47.00
50 +
$46.06
Click for Quote
Log in
to unlock special pricing