- Home ›
- All Products›
- 2455RC-90820576
2455RC-90820576
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90040892, Switch Type SPST, Automatic Reset, Open on Rise ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90040892, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, No Bracket, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 230 °C [446 °F], Close Temperature 175.5 °C [347.9 °F], Open Tolerance 11 °C [19.8 °F], Close Tolerance 15.5 °C [27.9 °F]
Search Keywords: 2455RC90820576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-90820576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$23.48
25
$18.32
38
$16.87
50 +
$16.53
Click for Quote
Log in
to unlock special pricing