- Home ›
- All Products›
- 2455RC-90820399
2455RC-90820399
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820399, Switch Type SPST, Automatic Reset, Open on Rise ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820399, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 80 °C [176 °F], Close Temperature 66 °C [150.8 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F]
Search Keywords: 2455RC90820399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-90820399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$48.33
50
$29.74
75
$23.55
100 +
$23.08
Click for Quote
Log in
to unlock special pricing