- Home ›
- All Products›
- 2455RC-90820372
2455RC-90820372
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820372, Switch Type SPST, Automatic Reset, Close on Ris ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820372, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 135 °C [275 °F], Close Temperature 150 °C [302 °F], Open Tolerance 4 °C [7.2 °F], Close Tolerance 5 °C [9 °F]
Search Keywords: 2455RC90820372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-90820372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$51.69
50
$31.81
75
$25.18
100 +
$24.68
Click for Quote
Log in
to unlock special pricing