- Home ›
- All Products›
- 2455RC-90430817
2455RC-90430817
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90430817, Switch Type SPST, Automatic Reset, Close on Ris ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90430817, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, No Bracket, T106, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 130 °C [266 °F], Close Temperature 155 °C [311 °F], Open Tolerance 4 °C [7.2 °F], Close Tolerance 7 °C [12.6 °F]
Search Keywords: 2455RC90430817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-90430817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$53.90
25
$34.50
38
$26.95
50 +
$26.41
Click for Quote
Log in
to unlock special pricing