- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455RC80821003
Description
+
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords: 2455RC80821003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC80821003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):184.4 °C
-
Close Temperature (Fahrenheit):364 °F
-
Maximum Current Rating:10 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):232.2 °C
-
Open Temperature (Fahrenheit):450 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$22.07
10
$16.14
25
$15.80
50
$15.29
100
$14.78
250
$13.02
500 +
$12.69
Click for Quote
Log in
to unlock special pricing