- Home ›
- All Products›
- 2455RC355390034
2455RC355390034
Honeywell
Honeywell Ceramic One Shot Thermostats, 2455RC Series, 2455RC355390034, Switch Type SPST, One Shot, Open on Rise, Contact Type ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic One Shot Thermostats, 2455RC Series, 2455RC355390034, Switch Type SPST, One Shot, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B205A, T170, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 170 °C [338 °F], Close Temperature "One Shot", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords: 2455RC355390034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC355390034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$68.50
25
$43.84
38
$34.25
50 +
$33.56
Click for Quote
Log in
to unlock special pricing