- Home ›
- All Products›
- 2455RC-09130163
2455RC-09130163
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-09130163, Switch Type SPST, Automatic Reset, Close on Ris ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-09130163, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B901/902, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 65 °C [149 °F], Close Temperature 90 °C [194 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F]
Search Keywords: 2455RC09130163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-09130163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$31.54
50
$19.41
75
$15.36
100 +
$15.06
Click for Quote
Log in
to unlock special pricing