- Home ›
- All Products›
- 2455RC-00040802
2455RC-00040802
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-00040802, Switch Type SPST, Automatic Reset, Open on Rise ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-00040802, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, No Bracket, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 250 °C [482 °F], Close Temperature 220 °C [428 °F], Open Tolerance 11 °C [19.8 °F], Close Tolerance 11 °C [19.8 °F]
Search Keywords: 2455RC00040802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RC-00040802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$44.36
50
$27.30
75
$21.61
100 +
$21.18
Click for Quote
Log in
to unlock special pricing