- Home ›
- All Products›
- 2455RBV91510910
2455RBV91510910
Honeywell
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV91510910, Switch Type SPST, Automatic Reset, Open on ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV91510910, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B206, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 18.33 °C [65 °F], Close Temperature 10 °C [50 °F], Open Tolerance 1.67 °C [3 °F], Close Tolerance 2.78 °C [5 °F]
Search Keywords: 2455RBV91510910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RBV91510910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$188.35
50
$99.41
75
$68.36
100 +
$67.00
Click for Quote
Log in
to unlock special pricing