- Home ›
- All Products›
- 2455RBV91170735
2455RBV91170735
Honeywell
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV91170735, Switch Type SPST, Automatic Reset, Open on ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV91170735, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B201A, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 10 °C [50 °F], Close Temperature 3.89 °C [39 °F], Open Tolerance 1.67 °C [3 °F], Close Tolerance 2.22 °C [4 °F]
Search Keywords: 2455RBV91170735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RBV91170735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$150.69
50
$79.78
75
$56.14
100 +
$55.02
Click for Quote
Log in
to unlock special pricing