- Home ›
- All Products›
- 2455RBV83630009
2455RBV83630009
Honeywell
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV83630009, Switch Type SPST, Automatic Reset, Close on ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV83630009, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B207, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 6.11 °C [43 °F], Close Temperature -1.11 °C [30 °F], Open Tolerance 3.89 °C [7 °F], Close Tolerance 16.67 °C [30 °F]
Search Keywords: 2455RBV83630009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RBV83630009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$164.83
25
$90.76
38
$63.02
50 +
$61.76
Click for Quote
Log in
to unlock special pricing