- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455RBV00290111
Description
+
Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--99300021, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T846, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 130 °C [266 °F], Close Temperature 108 °C [226.4 °F], Open Tolerance 4 °C [7.2 °F], Close Tolerance 6 °C [10.8 °F]
Search Keywords: 2455RBV00290111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455RBV00290111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):4.4 °C
-
Close Temperature (Fahrenheit):40 °F
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:-12°C to 105 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):12.8 °C
-
Open Temperature (Fahrenheit):55 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$111.83
25
$71.57
38
$55.91
50 +
$54.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments