- Home ›
- All Products›
- 2455R3506700017
2455R3506700017
Honeywell
Honeywell Ceramic One Shot Thermostats, 2455R Series, 2455R3506700017, Switch Type SPST, One Shot, Open on Rise, Contact Type ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic One Shot Thermostats, 2455R Series, 2455R3506700017, Switch Type SPST, One Shot, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B239, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 150 °C [302 °F], Close Temperature "One Shot", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords: 2455R3506700017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455R3506700017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$55.38
25
$35.44
38
$27.69
50 +
$27.13
Click for Quote
Log in
to unlock special pricing