- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2455R-01000074
Description
+
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Search Keywords: 2455R01000074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455R-01000074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.,N.O.
-
Operating Temperature:0°C to 150 °C
-
Set Point Function:Open on Rise,Close on Rise
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$30.94
10
$30.86
25
$30.78
50
$18.94
75
$15.00
100 +
$14.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT