- Home ›
- All Products›
- 2455R--01000074
Description
+
Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--01000074, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 70 °C [158 °F], Close Temperature 55 °C [131 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F]
Search Keywords: 2455R01000074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2455R--01000074
-
Alias/AKA:2455R-01000074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
981
Ships today, if you order in
On Order:
100
can ship 7/30/26
Minimum Order Quantity:
5
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$16.73
10
$15.96
25
$15.48
50
$15.03
100
$14.21
250
$12.78
500 +
$12.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments