- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- 2452R--99400040
2452R--99400040
Honeywell
Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2452R--99400040, Switch Type SPST, Automatic Reset, Open on Rise ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2452R--99400040, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, No Bracket, T899, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 38 °C [100.4 °F], Close Temperature 52 °C [125.6 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F]
Search Keywords: 2452R99400040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2452R--99400040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$44.02
25
$40.48
50
$39.30
100
$39.10
500
$38.90
1,000
$38.71
2,500
$38.52
10,000 +
$38.32
Click for Quote
Log in
to unlock special pricing