- Home ›
- All Products›
- 2450RCM98580004
2450RCM98580004
Honeywell
Honeywell Ceramic Manual Reset Thermostats, 2450RCM Series, 2450RCM98580004, Switch Type SPST, Manual Reset, Open on Rise, Con ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Manual Reset Thermostats, 2450RCM Series, 2450RCM98580004, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B205A, T165, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 65.56 °C [150 °F], Close Temperature "Manual Reset", Open Tolerance 2.78 °C [5 °F], Close Tolerance N/A
Search Keywords: 2450RCM98580004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2450RCM98580004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$86.87
50
$45.99
75
$32.36
100 +
$31.72
Click for Quote
Log in
to unlock special pricing