- Home ›
- All Products›
- 2450RC-90580922
2450RC-90580922
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 2450RC Series, 2450RC-90580922, Switch Type SPST, Automatic Reset, Open on Rise ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2450RC Series, 2450RC-90580922, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B209, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 80 °C [176 °F], Close Temperature 55 °C [131 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F]
Search Keywords: 2450RC90580922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2450RC-90580922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:CN
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$56.86
50
$34.99
75
$27.70
100 +
$27.15
Click for Quote
Log in
to unlock special pricing