help desk software
Image is representational - see mfr. specs

2450A02950007

Honeywell

Heat Detection Thermostat Automatic Reset Close on Rise 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Detection Thermostat Automatic Reset Close on Rise 2-Pin
Search Keywords: 2450A02950007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2450A02950007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Close Temperature (Celsius):
    87.8 °C
  • Close Temperature (Fahrenheit):
    190 °F
  • Maximum Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Operating Temperature:
    47 to 107 °C
  • Set Point Function:
    Close on Rise
  • Open Temperature (Celsius):
    61.7 °C
  • Open Temperature (Fahrenheit):
    143 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks can ship 1/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$34.24
50
$21.07
75
$16.68
100 +
$16.35
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments