- Home ›
- All Products›
- 23AT89-T
23AT89-T
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 3 Pole Double Throw (3PDT) 2 Position (On - On), Two 1SM1and On ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 3 Pole Double Throw (3PDT) 2 Position (On - On), Two 1SM1and One 12SM4 Basic Switches, Solder T Terminals, Two Silver and One Gold-Plated Contacts, Standard Lever
Search Keywords: 23AT89T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:23AT89-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
13
$1,124.48
25
$597.30
38
$401.24
50 +
$393.21
Click for Quote
Log in
to unlock special pricing