- Home ›
- All Products›
- 23AT6
Honeywell
23AT6
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (Mom. On - On), 1SM1 Basi ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (Mom. On - On), 1SM1 Basic Switches, Solder Terminals, Standard Lever
Search Keywords: 23AT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:23AT6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 23AT6 RoHS compliant?
Yes, 23AT6 is RoHS compliant.
What is the lead time for 23AT6?
The standard lead time for 23AT6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
13
$1,040.63
25
$552.77
38
$371.32
50 +
$363.89
Click for Quote
Log in
to unlock special pricing