- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 236PC100GW
Description
+
Pressure Sensor -100psi to 100psi Gage 4-Pin
Product Highlights:
- Robust package
- Prewired
- Temperature compensated for span over 0 °C to 50 °C [32 °F to 122 °F]
- Calibrated null and span
Search Keywords: 236PC100GW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:236PC100GW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Stud
-
Operating Temperature:-30 to 70 °C
-
Dimension:25 dia x 41 mm
-
Device Pressure Type:Gage,Vacuum Gage
-
Operating Pressure Range:-100 to 100 psi
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:1 mS
-
Electrical Termination:Wire Leads
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
CUSTOMERS
ALSO BOUGHT