- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 221CH4-R
Description
+
Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - NO+NC - 28 VDC - 4A/2A
Search Keywords: 221CH4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:221CH4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A610.x
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:44.48 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
36 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$5,840.97
3
$5,826.36
5
$3,571.00
8
$2,278.86
10 +
$2,233.28
Click for Quote
Log in
to unlock special pricing