- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 21SM367-0414
Description
+
Switch Snap Action SPDT 5A 250V
Search Keywords: 21SM3670414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21SM367-0414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for out of Stock Qty:
13
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$299.78
5
$299.03
10
$298.28
13
$297.53
25
$163.82
38
$113.76
50 +
$111.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments