- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN322-RB
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Non-Adjustable Roller Plunger Actuator with Integrated Roller Guide, Shock Resistant Construction, Bottom Exit Receptacle Connector Termination
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: 21EN322RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21EN322-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Environmentally sealed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4 x 25.4 x 107.9 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
36 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$1,491.34
3
$1,416.77
5
$1,345.92
8
$1,278.63
10 +
$1,214.71
Click for Quote
Log in
to unlock special pricing