help desk software

21CX16E

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 15A 480VAC 250VDC 1/4HP Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 15A 480VAC 250VDC 1/4HP Rotary Screw Mount
Search Keywords: 21CX16E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    21CX16E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    101.6 x 165.06 x 101.6 mm
  • Maximum Current Rating:
    15@480VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
1
$839.46
10
$797.49
25
$721.54
100 +
$696.23
Click for Quote
Log in to unlock special pricing