- Home ›
- All Products›
- 206AT11
206AT11
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Single Pole Double Throw (SPDT) 2 Position (On - On), 11HM1 Bas ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Single Pole Double Throw (SPDT) 2 Position (On - On), 11HM1 Basic Switch, Solder Terminals, Standard Lever With Satin Finish
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 206AT11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:206AT11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
31 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
13
$3,194.01
25
$1,696.61
38
$1,139.69
50 +
$1,116.89
Click for Quote
Log in
to unlock special pricing