- Home ›
- All Products›
- 1XE83
1XE83
Honeywell
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, S ...
Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage) White per Mil-W-22759-9, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 1XE83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1XE83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:7A994
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$443.24
5
$327.31
8
$242.93
10 +
$238.07
Click for Quote
Log in
to unlock special pricing