- Home ›
- All Products›
- 1XE2-3
1XE2-3
Honeywell
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 305 mm [12 in] Lead Wire Termination (20 Gage) per Mil-W-22759-7, -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range
Search Keywords: 1XE23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1XE2-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
3
$377.00
5
$278.40
8
$206.62
10 +
$202.49
Click for Quote
Log in
to unlock special pricing