- Home ›
- All Products›
- 1XE206
Honeywell
1XE206
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, Stainless Steel Enclosure, (2) 305 mm [12 in] Lead Wire Termination (22 Gage) Color-Coded Brown, -53 °C to 85 °C [-65 °F to 185 °F] Temperature Range
Search Keywords: 1XE206
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 1XE206 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536508090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1XE206 RoHS compliant?
Yes, 1XE206 is RoHS compliant.
What is the lead time for 1XE206?
The standard lead time for 1XE206 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
3
$417.11
5
$308.02
8
$228.61
10 +
$224.03
Click for Quote
Log in
to unlock special pricing