- Home ›
- All Products›
- 1XE204
1XE204
Honeywell
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, Stainless Steel Enclosure, (2) 305 mm [12 in] Lead Wire Termination (22 Gage) Color-Coded Violet, -53 °C to 85 °C [-65 °F to 185 °F] Temperature Range
Search Keywords: 1XE204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1XE204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3
$277.62
5
$205.01
8
$152.15
10 +
$149.11
Click for Quote
Log in
to unlock special pricing