help desk software
Image is representational - see mfr. specs

1TP12-21

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Step-B ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position, Half Throw (Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Transparent Clear Acrylic
Search Keywords: 1TP1221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    1TP12-21
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Transparent
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks can ship 6/1/26
Backorder
Price (USD)
Qty
Unit Price
13
$442.32
25
$242.78
38
$164.77
50 +
$161.47
Click for Quote
Log in to unlock special pricing