- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1EN42-R
1EN42-R
Honeywell
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. I ...
Accessories Notify Me
RoHS Compliant
Description
+
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: 1EN42R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN42-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
3
$3,504.89
5
$2,148.16
8
$1,370.86
10 +
$1,343.45
Click for Quote
Log in
to unlock special pricing