- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 1EN231-6
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 53.4N Linear Wire Lead
Search Keywords: 1EN2316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1EN231-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.4 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3
$2,592.75
5
$1,642.08
8
$1,058.71
10 +
$1,037.53
Click for Quote
Log in
to unlock special pricing