- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1DM181
1DM181
Honeywell
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Snap-in Panel Mount Basic Switches: DM Series, Single Pole Double Throw (SPDT), 10 A 125/250/277 Vac, Momentary Action, Gray Bullet-Nose Plunger, Gray Faceplate, 425 g [15 oz] Maximum Operating Force, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination, -37 °C to 82 °C [-35 °F to 180 °F] Temperature Range, UL, CSA
Search Keywords: 1DM181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1DM181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
29 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
50
$25.48
100
$15.68
150
$12.41
200 +
$12.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments