- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19U030PG1L/SZ76178
19U030PG1L/SZ76178
Honeywell
Industrial Pressure Sensor 0psi to 30psi Gage 4-Pin
Accessories Notify Me
RoHS Compliant
Description
+
Industrial Pressure Sensor 0psi to 30psi Gage 4-Pin
Search Keywords: 19U030PG1LSZ76178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19U030PG1L/SZ76178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$60.94
13
$49.22
19
$47.15
25 +
$46.20
Click for Quote
Log in
to unlock special pricing